CL7050-155.520-2.5-25-X-T-TR is out of stock and can be placed on backorder.
Available Substitutes:

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R56,55739
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R56,55739
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R62,30503
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R62,30503
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R47,64203
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R45,03690
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R46,20848
Datasheet

Direct


CTS-Frequency Controls
In Stock: 0
Unit Price: R47,64203
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R101,83000
Datasheet

Parametric Equivalent


SiTime
In Stock: 0
Unit Price: R96,12000
Datasheet
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL7050-155.520-2.5-25-X-T-TR

DigiKey Part Number
2151-CL7050-155.520-2.5-25-X-T-TR-ND - Tape & Reel (TR)
2151-CL7050-155.520-2.5-25-X-T-TRCT-ND - Cut Tape (CT)
2151-CL7050-155.520-2.5-25-X-T-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL7050-155.520-2.5-25-X-T-TR
Description
XTAL OSC XO 155.52MHZ 2.5V LVDS
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
155.52 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVDS
Voltage - Supply
2.5V
Frequency Stability
±25ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
60mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD, No Lead
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.063" (1.60mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R91,75000R91,75
10R79,76900R797,69
25R75,44320R1 886,08
50R72,32440R3 616,22
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R69,33500R6 933,50
200R66,47325R13 294,65
300R64,85503R19 456,51
500R62,87384R31 436,92
700R61,60323R43 122,26
1 000R60,28418R60 284,18
Manufacturers Standard Package