Image for 5.82.200.000/0602 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.82.200.000/0602

DigiKey Part Number
1715-5.82.200.000/0602-ND
Manufacturer
Manufacturer Product Number
5.82.200.000/0602
Description
KEYCAP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Switch Cap
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Active
Switch Type
-
Shape
-
Color
-
Illumination
-
For Use With/Related Products
-
Mounting Type
-
Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
50R32,12580R1 606,29