Image for 5.00.999.861/0000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.00.999.861/0000

DigiKey Part Number
1715-5.00.999.861/0000-ND
Manufacturer
Manufacturer Product Number
5.00.999.861/0000
Description
KEY CAP SET 0 - 9
Customer Reference
Detailed Description
Switch Cap
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
-
Packaging
Bulk
Part Status
Obsolete
Switch Type
-
Shape
-
Color
-
Illumination
-
For Use With/Related Products
-
Mounting Type
-
Size
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.