
1.30.275.302/0000 | |
|---|---|
DigiKey Part Number | 1715-1.30.275.302/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.275.302/0000 |
Description | CONFIG SWITCH BODY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Keylock Non-Illuminated |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Maintained | |
Illumination | Non-Illuminated | |
Actuator Type | Keylock | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | R1 022,79200 | R10 227,92 |

