
1.30.272.102/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.272.102/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.272.102/2200 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Maintained | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R493,53000 | R493,53 |
| 10 | R425,78000 | R4 257,80 |
| 30 | R396,73133 | R11 901,94 |
| 50 | R383,88060 | R19 194,03 |
| 100 | R367,08000 | R36 708,00 |
| 250 | R345,94596 | R86 486,49 |
| 500 | R330,73464 | R165 367,32 |

