
1.30.272.002/2200 | |
|---|---|
DigiKey Part Number | 1715-1.30.272.002/2200-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.272.002/2200 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R536,55000 | R536,55 |
| 10 | R462,96700 | R4 629,67 |
| 30 | R431,36433 | R12 940,93 |
| 50 | R417,39120 | R20 869,56 |
| 100 | R399,11680 | R39 911,68 |
| 250 | R376,13132 | R94 032,83 |

