
1.30.270.021/2300 | |
|---|---|
DigiKey Part Number | 1715-1756-ND |
Manufacturer | |
Manufacturer Product Number | 1.30.270.021/2300 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Round Illuminated - Red |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated - Red | |
Actuator Type | Pushbutton, Round | |
(Select First, Then Apply Filters) Compatible Series | Rafix 22 FS | |
Panel Cutout Dimensions | 22.3mm (Round) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R276,76000 | R276,76 |
| 10 | R238,88600 | R2 388,86 |
| 30 | R222,60833 | R6 678,25 |
| 50 | R215,41380 | R10 770,69 |
| 100 | R206,00360 | R20 600,36 |
| 250 | R194,16752 | R48 541,88 |
| 500 | R185,64858 | R92 824,29 |

