
1.20.123.031/0000 | |
|---|---|
DigiKey Part Number | 1715-1.20.123.031/0000-ND |
Manufacturer | |
Manufacturer Product Number | 1.20.123.031/0000 |
Description | CONTACT BLOCK SPST 0.25A 35V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Configurable Contact Block SPST-NO + SPST-NC 0.25A @ 35VAC/DC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAFI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO + SPST-NC | |
Requires | Switch Body | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Contact Rating @ Voltage | 0.25A @ 35VAC/DC | |
(Select First, Then Apply Filters) Compatible Series | Rafix 16 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | R351,09450 | R7 021,89 |

