M33xx-SS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M3300-SS

DigiKey Part Number
1772-M3300-SS-ND
Manufacturer
Manufacturer Product Number
M3300-SS
Description
SHLDR SCREW CHEESE SLOTTE M3X0.5
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M3x0.5 Cheese Head Shoulder Screw Slotted Drive Stainless Steel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAF Electronic Hardware
Series
-
Packaging
Bulk
Part Status
Active
Type
Shoulder Screw
Screw Head Type
Cheese Head
Drive Type
Slotted
Features
-
Thread Size
M3x0.5
Head Diameter
0.236" (6.00mm)
Head Height
0.125" (3.18mm) 1/8"
Length - Below Head
0.283" (7.18mm)
Length - Overall
0.408" (10.36mm)
Material
Stainless Steel
Plating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R98,43000R98,43
5R84,43200R422,16
10R79,42300R794,23
25R73,63160R1 840,79
50R69,78100R3 489,05
100R66,33580R6 633,58
250R62,32976R15 582,44
500R59,66338R29 831,69
1 000R57,27270R57 272,70
Manufacturers Standard Package