
2609-1032-SS | |
|---|---|
DigiKey Part Number | 1772-2609-1032-SS-ND |
Manufacturer | |
Manufacturer Product Number | 2609-1032-SS |
Description | SQUARE STANDOFF #10-32 SS 1" |
Customer Reference | |
Detailed Description | Square Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |

