Hex Standoff Threaded #6-32 Aluminum 0.125" (3.18mm) 1/8" Clear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2098-632-AL-7

DigiKey Part Number
1772-2758-ND
Manufacturer
Manufacturer Product Number
2098-632-AL-7
Description
HEX STANDOFF #6-32 ALUMINUM 1/8"
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #6-32 Aluminum 0.125" (3.18mm) 1/8" Clear
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4" Hex
Between Board Height
0.125" (3.18mm) 1/8"
Length - Overall
0.125" (3.18mm) 1/8"
Features
-
Material
Plating
Iridite
Color
Clear
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 662
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R14,45000R14,45
5R12,13200R60,66
10R11,29200R112,92
25R10,31760R257,94
50R9,68240R484,12
100R9,11280R911,28
250R8,45172R2 112,93
500R8,01316R4 006,58
1 000R7,62061R7 620,61
Manufacturers Standard Package