
1960-1032-AL | |
|---|---|
DigiKey Part Number | 1772-2792-ND |
Manufacturer | |
Manufacturer Product Number | 1960-1032-AL |
Description | ROUND STANDOFF #10-32 ALUM 1" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.625" (15.88mm) 5/8" | |
Between Board Height | 1.000" (25.40mm) 1" | |
Length - Overall | 1.000" (25.40mm) 1" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R79,48000 | R79,48 |
| 5 | R67,98800 | R339,94 |
| 10 | R63,88900 | R638,89 |
| 25 | R59,15000 | R1 478,75 |
| 50 | R56,00780 | R2 800,39 |
| 100 | R53,19310 | R5 319,31 |
| 250 | R49,92200 | R12 480,50 |
| 500 | R47,74454 | R23 872,27 |
| 1 000 | R45,79325 | R45 793,25 |

