
1682T-632-SS | |
|---|---|
DigiKey Part Number | 1772-3261-ND |
Manufacturer | |
Manufacturer Product Number | 1682T-632-SS |
Description | ROUND STANDOFF #6-32 SS 10.32MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Stainless Steel 0.406" (10.32mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.406" (10.32mm) | |
Length - Overall | 0.406" (10.32mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,63000 | R56,63 |
| 5 | R48,22800 | R241,14 |
| 10 | R45,23600 | R452,36 |
| 25 | R41,78800 | R1 044,70 |
| 50 | R39,49940 | R1 974,97 |
| 100 | R37,44940 | R3 744,94 |
| 250 | R35,06928 | R8 767,32 |

