Round Standoff Threaded #4-40 Nylon 0.406" (10.32mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1682T-440-N

DigiKey Part Number
1772-3777-ND
Manufacturer
Manufacturer Product Number
1682T-440-N
Description
RND STANDOFF #4-40 NYLON 10.32MM
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #4-40 Nylon 0.406" (10.32mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
0.406" (10.32mm)
Length - Overall
0.406" (10.32mm)
Features
-
Material
Plating
-
Color
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R15,96000R15,96
5R13,37600R66,88
10R12,46900R124,69
25R11,41320R285,33
50R10,71420R535,71
100R10,09250R1 009,25
250R9,37060R2 342,65
500R8,89100R4 445,50
1 000R8,46216R8 462,16
Manufacturers Standard Package