R413840000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Mini-Circuits
In Stock: 349
Unit Price: R872,80000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R1 951,35083
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R4 050,18333
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions
In Stock: 0
Unit Price: R5 161,82000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 1
Unit Price: R2 956,33000
Datasheet

Parametric Equivalent


Pasternack
In Stock: 5
Unit Price: R1 990,10000
Datasheet
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

R413840000

DigiKey Part Number
2201-R413840000-ND
Manufacturer
Manufacturer Product Number
R413840000
Description
ATTENUATOR: SMA1.14 40DB 18GHZ 2
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
RF Attenuators 40dB 0 Hz ~ 18 GHz 50 Ohms 2W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radiall USA, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Attenuation Value
40dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5R3 813,26400R19 066,32
Manufacturers Standard Package