
R2CT107018 | |
|---|---|
DigiKey Part Number | 2201-R2CT107018-ND |
Manufacturer | |
Manufacturer Product Number | R2CT107018 |
Description | R2CT RECEPTACLE METAL CAP WITH C |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | Chain | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 112 | R378,12750 | R42 350,28 |

