
R2CT107000 | |
|---|---|
DigiKey Part Number | 2201-R2CT107000-ND |
Manufacturer | |
Manufacturer Product Number | R2CT107000 |
Description | R2CT RECEPTACLE METAL CAP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radiall USA, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | - | |
Body Material | Brass | |
Body Finish | Nickel | |
Features | - | |
Color | Silver | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R438,92000 | R438,92 |
| 10 | R373,08200 | R3 730,82 |
| 25 | R349,72480 | R8 743,12 |
| 84 | R321,07643 | R26 970,42 |
| 168 | R305,76577 | R51 368,65 |
| 252 | R297,15206 | R74 882,32 |
| 504 | R282,98903 | R142 626,47 |

