
8060 | |
|---|---|
DigiKey Part Number | 469-1037-ND |
Manufacturer | |
Manufacturer Product Number | 8060 |
Description | MAGNET 0.625"D X 0.250"THICK CYL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.625" Dia x 0.250" H (15.9mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 3675G (Surface Gauss) | |
Size | 0.625" Dia x 0.250" H (15.9mm x 6.35mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R25,54000 | R25,54 |
| 5 | R22,61800 | R113,09 |
| 10 | R21,50900 | R215,09 |
| 25 | R20,19840 | R504,96 |
| 50 | R19,30440 | R965,22 |
| 100 | R18,48610 | R1 848,61 |
| 500 | R16,84366 | R8 421,83 |
| 1 000 | R16,23283 | R16 232,83 |
| 5 000 | R15,00312 | R75 015,60 |

