
SP130A2-4 | |
|---|---|
DigiKey Part Number | 3307-SP130A2-4-ND |
Manufacturer | |
Manufacturer Product Number | SP130A2-4 |
Description | SPD 175V MCOV 3 POLE |
Customer Reference | |
Detailed Description | Surge Protection Device (SPD) 175V MCOV 3 Pole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | R-K Electronics, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Form | Module Only | |
Number of Poles | 3 | |
Voltage - Continuous Operating (Max) (MCOV) | 175V | |
Operating Temperature | -40°C ~ 85°C | |
Features | - | |
Mounting Type | DIN Rail | |
Approval Agency | cURus |

