
L80RE-M37 | |
|---|---|
DigiKey Part Number | 2958-L80RE-M37TR-ND - Tape & Reel (TR) 2958-L80RE-M37CT-ND - Cut Tape (CT) 2958-L80RE-M37DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L80RE-M37 |
Description | RF TXRX MOD NAV CER PATCH SMD |
Customer Reference | |
Detailed Description | Navigation GPS Transceiver Module 1.575GHz Integrated, Ceramic Patch Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L80RE-M37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 1.575GHz | |
Data Rate | 115.2kbps | |
Power - Output | - | |
Sensitivity | -165dBm | |
Serial Interfaces | UART | |
Antenna Type | Integrated, Ceramic Patch | |
Utilized IC / Part | MT3337 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-SMD Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R178,85000 | R178,85 |
| 10 | R155,32900 | R1 553,29 |
| 25 | R147,14560 | R3 678,64 |
| 100 | R135,91920 | R13 591,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | R129,19584 | R32 298,96 |
| 500 | R124,45088 | R62 225,44 |
| 750 | R121,80425 | R91 353,19 |
| 1 250 | R118,59986 | R148 249,83 |











