
TLD8S17CAH | |
|---|---|
DigiKey Part Number | 1801-TLD8S17CAHTR-ND - Tape & Reel (TR) 1801-TLD8S17CAHCT-ND - Cut Tape (CT) 1801-TLD8S17CAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLD8S17CAH |
Description | TVS DIODE 17VWM 27.6VC DO218AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 239A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R49,74000 | R49,74 |
| 10 | R41,76500 | R417,65 |
| 100 | R32,09860 | R3 209,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | R23,23099 | R17 423,24 |

