


Q2-Z-5/16-01-QB6IN-18 | |
|---|---|
DigiKey Part Number | Q2-Z-5/16-01-QB6IN-18-ND |
Manufacturer | |
Manufacturer Product Number | Q2-Z-5/16-01-QB6IN-18 |
Description | HEATSHRINK 5/16"-6" BLACK 1=18PC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.315" (8.00mm) 2 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 0.500' (152.40mm, 6.00") | |
Inner Diameter - Supplied | 0.315" (8.00mm) | |
Inner Diameter - Recovered | 0.157" (3.99mm) | |
Recovered Wall Thickness | 0.022" (0.56mm) | |
Material | ||
Features | Flame Retardant | |
Color | ||
Operating Temperature | -55°C ~ 125°C | |
Shrink Temperature | 70°C | |
Storage/Refrigeration Temperature | -50°F ~ 104°F (-10°C ~ 40°C) | |
Shelf Life | 144 Months | |
Shelf Life Start | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,46000 | R36,46 |
| 2 | R33,52500 | R67,05 |
| 3 | R31,98333 | R95,95 |
| 5 | R30,04600 | R150,23 |
| 7 | R28,85429 | R201,98 |
| 10 | R27,62600 | R276,26 |
Other Suppliers on DigiKey





