Parametric Equivalent

FDA2-22580NBHK4F-L | |
|---|---|
DigiKey Part Number | FDA2-22580NBHK4F-L-ND |
Manufacturer | |
Manufacturer Product Number | FDA2-22580NBHK4F-L |
Description | FAN AXIAL 225X80MM BALL 115VAC |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115VAC Square - 260mm L x 260mm H Ball 670.0 CFM (18.76m³/min) Terminal Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qualtek | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115VAC | |
Size / Dimension | Square - 260mm L x 260mm H | |
Width | 80.00mm | |
Air Flow | 670.0 CFM (18.76m³/min) | |
Static Pressure | 0.807 in H2O (201.0 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | - | |
Noise | 71.0dB(A) | |
Power (Watts) | 68.0W | |
RPM | 3200 RPM | |
Termination | Terminal Block | |
Ingress Protection | IP54 - Dust Protected, Water Resistant | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 6.1 lbs (2.8 kg) | |
Current Rating (Amps) | 0.620A | |
Voltage Range | - | |
Material - Frame | Aluminum | |
Material - Blade | Steel | |
Lifetime @ Temp. | 100000 Hrs @ 25°C | |
Base Product Number |


