Zener Diode 43 V 1 W ±7% Surface Mount SMBP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 43 V 1 W ±7% Surface Mount SMBP
RBR2LB30ATBR1

PBZTBR143A

DigiKey Part Number
846-PBZTBR143ATR-ND - Tape & Reel (TR)
846-PBZTBR143ACT-ND - Cut Tape (CT)
846-PBZTBR143ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PBZTBR143A
Description
DIODE ZENER 43V 1W SMBP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Zener Diode 43 V 1 W ±7% Surface Mount SMBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±7%
Power - Max
1 W
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 892
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,78000R13,78
10R8,52000R85,20
100R5,51510R551,51
500R4,26520R2 132,60
1 000R3,79636R3 796,36
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,05833R9 174,99
6 000R2,90709R17 442,54
9 000R2,85879R25 729,11
15 000R2,84896R42 734,40
21 000R2,61428R54 899,88
30 000R2,54161R76 248,30
Manufacturers Standard Package