113V Clamp 35A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLD82AH

DigiKey Part Number
1801-TLD82AHTR-ND - Tape & Reel (TR)
1801-TLD82AHCT-ND - Cut Tape (CT)
1801-TLD82AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLD82AH
Description
70V, UNIDIRECTIONAL, TVS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 35A Ipp Tvs Diode Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
TLD82AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70V
Voltage - Breakdown (Min)
77.8V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
35A
Power - Peak Pulse
-
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 800
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R44,03000R44,03
10R28,43200R284,32
100R19,49770R1 949,77
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800R14,81966R11 855,73
1 600R13,72740R21 963,84
2 400R13,17112R31 610,69
4 000R12,81515R51 260,60
Manufacturers Standard Package