New Product
Red 620nm LED Indication - Discrete 2.1V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QBLP677A-RD

DigiKey Part Number
1516-QBLP677A-RDTR-ND - Tape & Reel (TR)
1516-QBLP677A-RDCT-ND - Cut Tape (CT)
1516-QBLP677A-RDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QBLP677A-RD
Description
LED RED CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Red 620nm LED Indication - Discrete 2.1V 4-PLCC
Datasheet
 Datasheet
EDA/CAD Models
QBLP677A-RD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Common Anode
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.35mm Dia
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
50mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
630nm
Features
-
Grade
-
Qualification
-
Package / Case
4-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.70mm W
Height (Max)
2.05mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,93000R11,93
10R8,30100R83,01
100R6,03600R603,60
500R5,02574R2 512,87
1 000R4,69420R4 694,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,41248R8 824,96
4 000R4,17344R16 693,76
6 000R4,05083R24 304,98
10 000R3,91244R39 124,40
14 000R3,83014R53 621,96
20 000R3,74985R74 997,00
Manufacturers Standard Package