
QBLP674-O | |
|---|---|
DigiKey Part Number | QBLP674-O-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | QBLP674-O |
Description | LED ORANGE CLEAR 2PLCC SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 2-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | QBLP674-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | 2.30mm x 1.20mm | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package | ||
Size / Dimension | 2.80mm L x 1.40mm W | |
Height (Max) | 0.85mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R1,64965 | R3 299,30 |
| 6 000 | R1,55804 | R9 348,24 |
| 10 000 | R1,42056 | R14 205,60 |
| 50 000 | R1,21893 | R60 946,50 |
| 100 000 | R1,16853 | R116 853,00 |

