
QTM750-35.328MBE-T | |
|---|---|
DigiKey Part Number | 4981-QTM750-35.328MBE-TTR-ND - Tape & Reel (TR) 4981-QTM750-35.328MBE-TCT-ND - Cut Tape (CT) 4981-QTM750-35.328MBE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM750-35.328MBE-T |
Description | 7.0X5.0MM 50PPM @ -40C -45C 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 35.328 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.056" (1.42mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 10 | R20,18200 | R201,82 |
| 25 | R19,08280 | R477,07 |
| 50 | R18,29620 | R914,81 |
| 100 | R17,53830 | R1 753,83 |
| 250 | R16,58556 | R4 146,39 |
| 500 | R15,89960 | R7 949,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R14,65611 | R14 656,11 |
| 2 000 | R14,05075 | R28 101,50 |
| 3 000 | R13,70842 | R41 125,26 |
| 5 000 | R13,28928 | R66 446,40 |
| 7 000 | R13,02041 | R91 142,87 |
| 10 000 | R12,74140 | R127 414,00 |
| 12 000 | R12,60118 | R151 214,16 |

