
QTM325-11.0592MBD-T | |
|---|---|
DigiKey Part Number | 4981-QTM325-11.0592MBD-TTR-ND - Tape & Reel (TR) 4981-QTM325-11.0592MBD-TCT-ND - Cut Tape (CT) 4981-QTM325-11.0592MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM325-11.0592MBD-T |
Description | 3.2X2.5 CMOS QUARTZ OSCILLATOR |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 11.0592 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,19000 | R23,19 |
| 10 | R20,18200 | R201,82 |
| 25 | R19,08280 | R477,07 |
| 50 | R18,29620 | R914,81 |
| 100 | R17,53830 | R1 753,83 |
| 250 | R16,58556 | R4 146,39 |
| 500 | R15,89960 | R7 949,80 |
| 1 000 | R15,24240 | R15 242,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R14,25674 | R42 770,22 |
| 6 000 | R13,66857 | R82 011,42 |
| 9 000 | R13,33612 | R120 025,08 |

