
QTM252J-7.3728MDJ-T | |
|---|---|
DigiKey Part Number | 4981-QTM252J-7.3728MDJ-TTR-ND - Tape & Reel (TR) 4981-QTM252J-7.3728MDJ-TCT-ND - Cut Tape (CT) 4981-QTM252J-7.3728MDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QTM252J-7.3728MDJ-T |
Description | 2.5X2.0 CMOS 1.8V 50PPM -40~105C |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 1.8V | |
Frequency Stability | ±50ppm | |
Operating Temperature | -40°C ~ 105°C | |
Current - Supply (Max) | 22mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R26,89000 | R26,89 |
| 10 | R23,40800 | R234,08 |
| 25 | R22,14080 | R553,52 |
| 50 | R21,22340 | R1 061,17 |
| 100 | R20,34460 | R2 034,46 |
| 250 | R19,23924 | R4 809,81 |
| 500 | R18,44408 | R9 222,04 |
| 1 000 | R17,68167 | R17 681,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R16,53878 | R49 616,34 |
| 6 000 | R15,85679 | R95 140,74 |
| 9 000 | R15,47120 | R139 240,80 |

