RF Amplifier IC General Purpose 0Hz ~ 55GHz Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPA0009D

DigiKey Part Number
2312-QPA0009D-ND
Manufacturer
Manufacturer Product Number
QPA0009D
Description
DC-55GHZ +22DBM DISTRIBUTED AMP
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 0Hz ~ 55GHz Die
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tray
Part Status
Last Time Buy
Frequency
0Hz ~ 55GHz
P1dB
15dBm
Gain
12.5dB
Noise Figure
3dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
110mA
Test Frequency
0Hz ~ 55GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/08/15
All prices are in ZAR
Tray
QuantityUnit PriceExt Price
50R3 725,44680R186 272,34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.