3.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 3.5dB 3-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPQ3501TR7

DigiKey Part Number
2312-QPQ3501TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPQ3501TR7
Description
3.3-3.6GHZ BAW FILTER
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 300MHz Bandwidth 3.5dB 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Frequency
3.45GHz Center
Bandwidth
300MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.5dB
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height (Max)
0.037" (0.95mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500R65,74565R164 364,12
Manufacturers Standard Package