
QPF4702SR | |
|---|---|
DigiKey Part Number | 2312-QPF4702SRTR-ND - Tape & Reel (TR) 2312-QPF4702SRCT-ND - Cut Tape (CT) 2312-QPF4702SRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPF4702SR |
Description | 5-7 GHZ WI-FI 7 MED POWER NON-LI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | RF Front End 5.17GHz ~ 7.125GHz 802.11be |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | 802.11be | |
Frequency | 5.17GHz ~ 7.125GHz | |
Features | 5V Supply Voltage | |
Grade | - | |
Qualification | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R72,76000 | R72,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | R59,48620 | R5 948,62 |

