
QPF4702EVB | |
|---|---|
DigiKey Part Number | 2312-QPF4702EVB-ND |
Manufacturer | |
Manufacturer Product Number | QPF4702EVB |
Description | EVAL BOARD FOR QPF4702 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | QPF4702 - Front End 5GHz ~ 7GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Frequency | 5GHz ~ 7GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPF4702 | |
Note | - | |
RF Type | - | |
RF Frequency | 5GHz ~ 7GHz | |
Function | Front End | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3 024,72000 | R3 024,72 |

