RF Front End 5.945GHz ~ 7.125GHz 802.11ax 16-QFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPF4632SR

DigiKey Part Number
2312-QPF4632SRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPF4632SR
Description
6GHZ WI-FI 6 FRONT END MODULE
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
RF Front End 5.945GHz ~ 7.125GHz 802.11ax 16-QFN (2.5x2.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
RF Type
802.11ax
Frequency
5.945GHz ~ 7.125GHz
Features
SP2T
Grade
-
Qualification
-
Package / Case
16-XFQFN Exposed Pad
Supplier Device Package
16-QFN (2.5x2.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
100R78,13860R7 813,86
Manufacturers Standard Package