
226-A001-08S-U272-W.02 | |
|---|---|
DigiKey Part Number | 4239-226-A001-08S-U272-W.02-ND |
Manufacturer | |
Manufacturer Product Number | 226-A001-08S-U272-W.02 |
Description | MAGCONNECT RHO PLUG KIT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 8 | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Threaded | |
Orientation | N (Normal) | |
Primary Material | Plastic | |
Shell Material | Brass Alloy | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | White | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Features | Backshell | |
Shielding | ||
Current Rating (Amps) | 3A | |
Voltage Rating | 1000VAC, 1500VDC | |
Cable Opening | 0.272" (6.91mm) | |
Operating Temperature | 0°C ~ 150°C | |
Backshell Material, Plating | Thermoplastic | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | Aerospace, Automotive, Industrial, Medical |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R852,63000 | R852,63 |
| 10 | R724,77300 | R7 247,73 |
| 25 | R679,41280 | R16 985,32 |
| 50 | R647,00780 | R32 350,39 |
| 100 | R616,15900 | R61 615,90 |
| 250 | R582,46832 | R145 617,08 |







