QPC7332TR7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QPC7332TR7

DigiKey Part Number
2312-QPC7332TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QPC7332TR7
Description
45 - 1218 MHZ VARIABLE EQUALIZER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
RF IC Linear Equalizer CATV 45MHz ~ 1.218GHz 5V Supply 14-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Qorvo
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Linear Equalizer
Frequency
45MHz ~ 1.218GHz
RF Type
CATV
Secondary Attributes
5V Supply
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
14-LQFN Exposed Pad
Supplier Device Package
14-QFN (6x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R120,96410R60 482,05
1 000R104,50007R104 500,07
Manufacturers Standard Package