
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Phase Shifter | |
Frequency | 2.5GHz ~ 4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPC2108 | |
Note | - | |
RF Type | - | |
RF Frequency | 2.5GHz ~ 4GHz | |
Function | Phase Shifter |

