
QPL1240EVB-02 | |
---|---|
DigiKey Part Number | 2312-QPL1240EVB-02-ND |
Manufacturer | |
Manufacturer Product Number | QPL1240EVB-02 |
Description | EVB FOR 17DB GAIN, 5V, 290MA, SO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | QPL1240 - Amplifier 5MHz ~ 1.218GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 5MHz ~ 1.218GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | QPL1240 | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | R2 599,50000 | R2 599,50 |