New at DigiKey
TSD3GFSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSD3GFSH
TSD3GFSH

PU2JFSH

DigiKey Part Number
1801-PU2JFSHTR-ND - Tape & Reel (TR)
1801-PU2JFSHCT-ND - Cut Tape (CT)
1801-PU2JFSHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PU2JFSH
Description
25NS, 2A, 600V, ULTRA FAST RECOV
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 2A Surface Mount SOD-128
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOD-128
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 973
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,36000R9,36
10R5,80600R58,06
100R3,69650R369,65
500R2,78146R1 390,73
1 000R2,48616R2 486,16
2 000R2,23748R4 474,96
5 000R1,96786R9 839,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
14 000R1,73002R24 220,28
28 000R1,60109R44 830,52
42 000R1,55508R65 313,36
Manufacturers Standard Package