
CWDM-SFP-1G-1270-80-MSA-AT | |
|---|---|
DigiKey Part Number | 3441-CWDM-SFP-1G-1270-80-MSA-AT-ND |
Manufacturer | |
Manufacturer Product Number | CWDM-SFP-1G-1270-80-MSA-AT |
Description | Compatible SFP 1000Mb |
Customer Reference | |
Detailed Description | Transceiver Module General Purpose 1Gbps 1270nm LC Duplex Pluggable, SFP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATGBICS | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Data Rate | 1Gbps | |
Wavelength | 1270nm | |
Applications | General Purpose | |
Voltage - Supply | - | |
Connector Type | LC Duplex | |
Mounting Type | Pluggable, SFP |

