37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE-53932SNLT

DigiKey Part Number
553-2095-2-ND - Tape & Reel (TR)
553-2095-1-ND - Cut Tape (CT)
553-2095-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE-53932SNLT
Description
FIXED IND 37UH 2.24A 100 MOHM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
37 µH Shielded Toroidal Inductor 2.24 A 100mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PE-53932SNLT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
100mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 130°C
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.620" L x 0.600" W (15.75mm x 15.24mm)
Height - Seated (Max)
0.390" (9.91mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 332
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R44,70000R44,70
10R36,76700R367,67
25R34,01120R850,28
50R32,06880R1 603,44
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150R29,21433R4 382,15
300R27,54793R8 264,38
450R26,61867R11 978,40
750R25,49324R19 119,93
1 050R24,77886R26 017,80
1 500R24,04406R36 066,09
3 750R23,37858R87 669,68
Manufacturers Standard Package