
PE-53611NL | |
|---|---|
DigiKey Part Number | 553-1374-ND |
Manufacturer | |
Manufacturer Product Number | PE-53611NL |
Description | FIXED IND 383UH 720MA 862 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 383 µH Unshielded Toroidal Inductor 720 mA 862mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | - | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 862mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 130°C | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.570" L x 0.565" W (14.48mm x 14.35mm) | |
Height - Seated (Max) | 0.360" (9.14mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R45,87000 | R45,87 |
| 10 | R37,70800 | R377,08 |
| 30 | R34,34167 | R1 030,25 |
| 60 | R32,37850 | R1 942,71 |
| 120 | R30,53008 | R3 663,61 |
| 270 | R28,50207 | R7 695,56 |
| 510 | R27,00865 | R13 774,41 |
| 1 020 | R25,47190 | R25 981,34 |
| 2 520 | R24,04025 | R60 581,43 |

