
PE-0402CL8N2JTT | |
|---|---|
DigiKey Part Number | 553-PE-0402CL8N2JTTTR-ND - Tape & Reel (TR) 553-PE-0402CL8N2JTTCT-ND - Cut Tape (CT) 553-PE-0402CL8N2JTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE-0402CL8N2JTT |
Description | FIXED IND 8.2NH 300MA 400 MOHM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8.2 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 400mOhm Max |
Mfr | Q @ Freq 8 @ 100MHz |
Series | Frequency - Self Resonant 3.6GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 MHz |
Type Multilayer | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.022" (0.55mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,64000 | R1,64 |
| 10 | R0,55600 | R5,56 |
| 100 | R0,45650 | R45,65 |
| 1 000 | R0,37548 | R375,48 |
| 5 000 | R0,32748 | R1 637,40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,30877 | R3 087,70 |
| 20 000 | R0,29112 | R5 822,40 |
| 30 000 | R0,28128 | R8 438,40 |
| 50 000 | R0,26936 | R13 468,00 |
| 70 000 | R0,26179 | R18 325,30 |
| 100 000 | R0,25400 | R25 400,00 |

