2.7 µH Shielded Wirewound Inductor 3.5 A 16mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P1167.272NLT

DigiKey Part Number
553-P1167.272NLTTR-ND - Tape & Reel (TR)
553-P1167.272NLTCT-ND - Cut Tape (CT)
553-P1167.272NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P1167.272NLT
Description
FIXED IND 2.7UH 3.5A 16 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2.7 µH Shielded Wirewound Inductor 3.5 A 16mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
3.5A
Shielding
Shielded
DC Resistance (DCR)
16mOhm Max
Q @ Freq
-
Frequency - Self Resonant
40MHz
Ratings
-
Operating Temperature
-40°C ~ 130°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.297" L x 0.297" W (7.54mm x 7.54mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 290
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R22,69000R22,69
10R18,70300R187,03
100R15,37570R1 537,57
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900R12,20139R10 981,25
1 800R11,50663R20 711,93
2 700R11,11908R30 021,52
4 500R10,64993R47 924,68
6 300R10,49138R66 095,69
Manufacturers Standard Package