2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P0351NLT

DigiKey Part Number
553-1936-2-ND - Tape & Reel (TR)
553-1936-1-ND - Cut Tape (CT)
553-1936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P0351NLT
Description
CMC 2.8A 2LN SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 2.8A DCR 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
P0351NLT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Current Rating (Max)
2.8A
DC Resistance (DCR) (Max)
80mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 120°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.770" L x 0.670" W (19.56mm x 17.02mm)
Height (Max)
0.390" (9.91mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 078
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R44,36000R44,36
10R36,44800R364,48
25R33,72240R843,06
50R31,79660R1 589,83
100R29,98000R2 998,00
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200R28,26855R5 653,71
400R26,65703R10 662,81
600R25,75802R15 454,81
1 000R24,66978R24 669,78
1 400R23,97871R33 570,19
2 000R23,26808R46 536,16
5 000R23,15800R115 790,00
Manufacturers Standard Package