Mosfet Array 60V 230mA (Ta) 310mW (Ta) Surface Mount SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002DWQ-13-F

DigiKey Part Number
31-2N7002DWQ-13-FTR-ND - Tape & Reel (TR)
31-2N7002DWQ-13-FCT-ND - Cut Tape (CT)
31-2N7002DWQ-13-FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002DWQ-13-F
Description
MOSFET 2N-CH 60V 0.23A SOT363
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 230mA (Ta) 310mW (Ta) Surface Mount SOT-363
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
230mA (Ta)
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
-
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Power - Max
310mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 363
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,06000R7,06
10R4,85600R48,56
100R3,65490R365,49
500R2,75216R1 376,08
1 000R2,38197R2 381,97
2 000R2,21527R4 430,54
5 000R1,94930R9 746,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000R1,71418R17 141,80
20 000R1,61234R32 246,80
30 000R1,52868R45 860,40
50 000R1,47455R73 727,50
Manufacturers Standard Package