150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HM2169NLT

DigiKey Part Number
553-HM2169NLTTR-ND - Tape & Reel (TR)
553-HM2169NLTCT-ND - Cut Tape (CT)
553-HM2169NLTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HM2169NLT
Description
XFMR SIN CMC 1:1 4.3KV BASIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
150µH Battery Management Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Battery Management
Inductance
150µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.643" L x 0.374" W (16.34mm x 9.50mm)
Height - Seated (Max)
0.236" (6.00mm)
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 982
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R54,61000R54,61
10R49,40400R494,04
25R47,43440R1 185,86
50R45,98580R2 299,29
100R44,57260R4 457,26
250R42,76012R10 690,03
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R41,43060R20 715,30
1 000R40,13602R40 136,02
1 500R39,39496R59 092,44
2 500R38,47840R96 196,00
3 500R37,88471R132 596,48
Manufacturers Standard Package