


HB5G009HLT | |
|---|---|
DigiKey Part Number | 553-HB5G009HLTTR-ND - Tape & Reel (TR) 553-HB5G009HLTCT-ND - Cut Tape (CT) 553-HB5G009HLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HB5G009HLT |
Description | MOD SIN 5GD 1:1 HF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180µH LAN 5G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 5G Base-T | |
Inductance | 180µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.691" L x 0.480" W (17.55mm x 12.20mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R98,43000 | R98,43 |
| 10 | R75,57600 | R755,76 |
| 25 | R69,43800 | R1 735,95 |
| 50 | R65,61840 | R3 280,92 |
| 100 | R62,38970 | R6 238,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | R64,17597 | R22 461,59 |
| 700 | R62,16346 | R43 514,42 |
| 1 050 | R61,01183 | R64 062,42 |
| 1 750 | R59,58777 | R104 278,60 |
| 2 450 | R58,66566 | R143 730,87 |

