
H5007EFNLT | |
|---|---|
DigiKey Part Number | 553-H5007EFNLTTR-ND - Tape & Reel (TR) 553-H5007EFNLTCT-ND - Cut Tape (CT) 553-H5007EFNLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | H5007EFNLT |
Description | PULSE XFMR 1CT:1CT TX 1CT:1CT RX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 10/100/1000 Base-T Pulse Transformer 1CT:1CT Transmitter, 1CT:1CT Receiver Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | H5007EFNLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT Transmitter, 1CT:1CT Receiver | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.689" L x 0.600" W (17.50mm x 15.24mm) | |
Height - Seated (Max) | 0.225" (5.72mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R107,55000 | R107,55 |
| 10 | R97,16100 | R971,61 |
| 25 | R93,23520 | R2 330,88 |
| 50 | R90,34840 | R4 517,42 |
| 100 | R87,53880 | R8 753,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | R83,23807 | R24 971,42 |
| 600 | R80,61943 | R48 371,66 |
| 900 | R79,12108 | R71 208,97 |
| 1 500 | R77,26905 | R115 903,57 |
| 2 100 | R76,07019 | R159 747,40 |

